
The Omron E4PA-LS600-M1-N is an ultrasonic proximity sensor with a stainless steel body, rated for operation between -10°C and 55°C. It features a sensing distance of 6000mm and a sensing method of ultrasonic. The sensor is packaged in bulk and is rated for IP65. It is also RoHS compliant.
Omron E4PA-LS600-M1-N technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | Analog Current/Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sensing Distance | 6000mm |
| Sensing Method | Ultrasonic |
| Series | E4PA-N |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
