Omron E52-CA1D-M6-4M technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | E52 |
| RoHS | Compliant |
Download the complete datasheet for Omron E52-CA1D-M6-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.