Omron E52-P20C D=4.8 technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 1050°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E52-P20C D=4.8 to view detailed technical specifications.
No datasheet is available for this part.