Omron E52-THE6F-0/100C technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | E52 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E52-THE6F-0/100C to view detailed technical specifications.
No datasheet is available for this part.