
The Omron E54-CT1 is a flange mount current sense transformer with a voltage rating of 240V AC and a turns ratio of 1:400. It has a current rating of 50A and is compliant with UL, CSA, and CE approvals. The transformer is packaged in bulk and has a lead-free design. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The device is RoHS compliant and has a width of 10mm and a length of 40mm.
Sign in to ask questions about the Omron E54-CT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E54-CT1 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Current Rating | 50A |
| Height | 25mm |
| Input Current | 50A |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Output Current | 50A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E54 |
| Termination | Quick Connect |
| Turns Ratio | 1:400 |
| Voltage Rating (AC) | 240V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E54-CT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
