Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
E69-C68B
Datasheet
Omron
E69-C68B
Volume Production
Encoders 6 to 8MM SHAFT COUPLING
Electromechanical
Switches
Electromechanical
Switches
Accessories
Encoders 6 to 8MM SHAFT COUPLING
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
24.8mm
Material
Glass fibre
Outside Diameter
0.75inch
Package Quantity
1
RoHS Compliant
Yes
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account