Omron E69-DC5 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | Circular |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron E69-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
