
Omron E69-FCA02 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E69-FCA02 to view detailed technical specifications.
No datasheet is available for this part.
