Omron E69DF20 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E69DF20 to view detailed technical specifications.
No datasheet is available for this part.