Omron E6C2-CWZ5B360P/R2M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Chassis Mount, Brackets |
| Number of Channels | 3 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | E6C2 |
| Termination | Cable |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Omron E6C2-CWZ5B360P/R2M to view detailed technical specifications.
No datasheet is available for this part.