The Omron E6C2CWZ5B1000PR2M is a 3-channel optical encoder with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates within a supply voltage range of 12V to 24V DC and is designed for chassis mount applications with brackets. The encoder is rated for IP64 and features cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E6C2CWZ5B1000PR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Chassis Mount, Brackets |
| Number of Channels | 3 |
| Operating Supply Voltage | 24V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Ratings | IP64 |
| Series | E6C2 |
| Termination | Cable Leads |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Omron E6C2CWZ5B1000PR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.