Omron E6CP-AG3C2562M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | OPEN-COLLECTOR |
| Package Quantity | 1 |
| Series | E6CP |
| Size | 50mm |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6CP-AG3C2562M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.