
Omron E6F-AG5C-C3602M technical specifications.
| Built in Switch | No |
| Package/Case | Radial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 10 |
| Operating Supply Voltage | 24V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP65 |
| Resolution | 9b |
| Series | E6F |
| Termination | Cable |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Omron E6F-AG5C-C3602M to view detailed technical specifications.
No datasheet is available for this part.