
Controllers ABS 5-12VDC OPEN 10- BIT BCD
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount, Brackets |
| Number of Channels | 10 |
| Orientation | Right Angle |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | E6F |
| Termination | Cable |
| Type | Mechanical |
| RoHS | Compliant |
