Omron E8CB-01C technical specifications.
| Accuracy | 3% |
| Height | 15mm |
| Length | 52.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 71.07PSI |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 18V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | E8CB |
| Termination | Cable |
| Width | 26.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E8CB-01C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
