
Pressure Sensor 1V to 5V 0kPa to -100kPa Gage 4-Pin
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Height | 15mm |
| Length | 52.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | -14.5PSI |
| Operating Supply Voltage | 18V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | E8CB |
| Termination | Cable |
| Width | 26.8mm |
| RoHS | Not Compliant |