
The Omron E8CC-B10C is a vented gauge pressure sensor with an accuracy of 3%. It measures 67mm in length, 29.5mm in width, and 15mm in height. The sensor operates within a temperature range of -10°C to 55°C and can withstand pressures up to 71.07PSI. It has a digital output type, specifically NPN - Open Collector, and provides a 5V output voltage. The E8CC-B10C is available in bulk packaging and is designed for industrial applications.
Sign in to ask questions about the Omron E8CC-B10C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E8CC-B10C technical specifications.
| Accuracy | 3% |
| Height | 15mm |
| Length | 67mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | DIN Rail |
| Operating Pressure | 142.14PSI |
| Output Type | Digital, NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | E8CC |
| Termination | Cable |
| Width | 29.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E8CC-B10C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
