Pressure Sensor 1V to 5V 0kPa to -100kPa Gage 4-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0kPa to -100kPa |
| Device Pressure Type | Gage |
| Accuracy | ±3% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Max Operating Supply Voltage | 26.4V |
| Min Operating Supply Voltage | 21.6V |
| Port Type | Female |
| Electrical Termination | Cable (2m) |
| IP Rating | IP54 |
| Media | Air|Gas |
| Output Voltage | 1 to 5V |
| Response Time | 5ms |
| Maximum Output Current | 80mA |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |