Sign in to ask questions about the Omron E8F2-D01C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E8F2-D01C technical specifications.
| Accuracy | 3% |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 18V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | E8F2 |
| Termination | Cable |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8F2-D01C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
