
Omron's E8F2-D10C pressure sensor is a 2-port digital output device with an operating pressure range of 145PSI. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The sensor is RoHS compliant and has a voltage rating of 24V. It is available in a bulk packaging option with a screw mount type and a threaded port style.
Sign in to ask questions about the Omron E8F2-D10C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E8F2-D10C technical specifications.
| Accuracy | 3% |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Pressure | 145PSI |
| Output Type | Digital, NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E8F2 |
| Termination | Cable |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8F2-D10C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
