
Industrial vacuum pressure sensor with a 1V to 5V output, operating from 0°C to 55°C. Features a -14.6 PSI operating pressure range, with a maximum pressure rating of -58 PSI. This sensor offers NPN open collector output, a 12V to 24V supply voltage range, and a 24V voltage rating. Mounting is via screw, with two threaded ports and cable termination.
Sign in to ask questions about the Omron E8F2-DN0C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E8F2-DN0C technical specifications.
| Accuracy | 3% |
| Height | 28mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -58PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Pressure | -14.6PSI |
| Operating Supply Voltage | 18V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E8F2 |
| Termination | Cable |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8F2-DN0C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
