Pressure Sensor 1V to 5V 0kPa to 1kPa Differential
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0kPa to 1kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 2.5kPa |
| Accuracy | ±3% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas |
| Output Voltage | 1 to 5V |
| Maximum Output Current | 80mA |
| Typical Operating Supply Voltage | 12V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |