
The Omron E8M-A13M is a pressure sensor module with 3% accuracy, operating within a temperature range of 0 to 40°C. It has a supply current of 30mA and is rated for 12V DC. The module is packaged in a single unit with a threaded port and a vented gauge pressure type.
Omron E8M-A13M technical specifications.
| Accuracy | 3% |
| Package/Case | Module |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 0.36PSI |
| Operating Pressure | 0.15PSI |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E8M |
| Supply Current | 30mA |
| Termination | Cable |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron E8M-A13M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
