Omron E8M-N0 technical specifications.
| Accuracy | 5% |
| Height | 27.5mm |
| Length | 37.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -58.02PSI |
| Operating Pressure | -14.65PSI |
| Operating Supply Voltage | 12V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | E8M |
| Termination | Cable |
| Width | 27.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E8M-N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
