The Omron E8MS-N1 is a gage pressure sensor with an operating pressure range of -101kPa to 100kPa and an accuracy of ±3. It operates within a temperature range of 0 to 50 degrees Celsius and has a maximum overload pressure of 400kPa. The sensor features a female port and an IP65 rating, indicating its ability to withstand harsh environments. It is designed for use with gas media and has a typical operating supply voltage of 12V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | -101kPa to 100kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400kPa |
| Accuracy | ±3% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Port Type | Female |
| IP Rating | IP65 |
| Media | Gas |
| Output Voltage | 1 to 5V |
| Maximum Output Current | 80mA |
| Typical Operating Supply Voltage | 12V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |