Omron E8MS01 technical specifications.
| Accuracy | 1% |
| Height | 27.5mm |
| Length | 37.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Desktop |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 12V |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | E8MS |
| Termination | Cable |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8MS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
