
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Height | 30mm |
| Length | 39.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 7.25PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 0.29PSI |
| Operating Supply Voltage | 18V |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | E8Y |
| Termination | Cable |
| Width | 31mm |
| RoHS | Not Compliant |
