Sign in to ask questions about the Omron E8YA2CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E8YA2CH technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Pressure | 0.29PSI |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | E8Y |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E8YA2CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.