
The E8Y Series differential pressure sensor from Omron features an accuracy of 3% and operates within a temperature range of -10°C to 55°C. It is designed for panel mounting and has a maximum supply voltage of 24V and minimum supply voltage of 12V. The sensor produces a 5V output and is suitable for use in a variety of applications.
Omron E8YA5CD technical specifications.
| Accuracy | 3% |
| Height | 30mm |
| Length | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 7.25PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Pressure | 0.73PSI |
| Output Type | NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | E8Y |
| Termination | Cable |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E8YA5CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
