Omron EE-1003 technical specifications.
| Connector Type A | Receptacle |
| Contact Material | Bronze |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EE |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
