Omron EE-2002 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EE |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
