
SENSOR OPT SLOT PHOTOTRAN PCB MT
Omron EE-SA103 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.
