The Omron EE-SA104 is a phototransistor amplifier with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It has a response time of 4us and a power dissipation of 100mW. The device is packaged in a through-hole configuration and is compliant with RoHS regulations. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Omron EE-SA104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SA104 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.118inch |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SA104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
