Omron EE-SA107-P2 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 8us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Output Configuration | Phototransistor |
| Output Current | 20A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | No |
| Wavelength | 940nm |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SA107-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
