
The Omron EE-SA401-P2 is a lead-free NPN open collector output device with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It can handle a maximum output voltage of 28V and a maximum power dissipation of 250mW. The device has an operating supply current of 30mA and an output current of 16mA. It is designed for snap-in mounting and is compliant with RoHS regulations.
Omron EE-SA401-P2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 28V |
| Max Power Dissipation | 250mW |
| Mount | Snap in |
| Operating Supply Current | 30mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 16mA |
| Package Quantity | 40 |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SA401-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
