Sign in to ask questions about the Omron EE-SA407-P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SA407-P2 technical specifications.
| Lead Free | Lead Free |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensing Distance | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SA407-P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
