
Reflective photointerrupter featuring a phototransistor output. This 1-channel, 1-element optical sensor operates with a 940nm infrared wavelength and a 5mm sensing distance. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA forward current, and 30mA maximum input current. The component offers a 30µs response time and a 100mW power dissipation, with a 30V output voltage. Constructed from ABS, it supports solder, panel, and screw mounting and is UL approved.
Omron EE-SB5 technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Solder, Panel, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
