
Reflective photointerrupter featuring a phototransistor output, designed for through-hole, PCB, or screw mounting. This 1-channel, 1-element optical sensor operates with a 940nm infrared wavelength and offers a sensing distance of 5mm. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA forward current, and 20mA maximum collector current. The component boasts a 30µs response and fall time, with a power dissipation of 100mW, and is RoHS compliant.
Sign in to ask questions about the Omron EE-SB5-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SB5-B technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 10V |
| Mount | Through Hole, PCB, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SB5-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
