
Optical reflective sensor module with a 5mm sensing distance. Features an NPN open collector output configuration utilizing a phototransistor. Operates with a supply voltage range of 5V to 12V, typically 9V, and a forward current of 30mA. Maximum collector-emitter voltage is 30V, with a maximum collector current of 20mA. Mountable via solder or screw, with a wavelength of 940nm.
Omron EE-SB5M technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 30mA |
| Height | 22.2mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Solder, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 9V |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SB5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.