
This Omron EE-SB5MC phototransistor is a single-channel, NPN output device with a maximum collector-emitter voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 55°C and has a sensing distance of 5mm. The device is available in bulk packaging and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Omron EE-SB5MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SB5MC technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 30mA |
| Height | 22.2mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Solder, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 36mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Termination | PCB |
| Wavelength | 940nm |
| Weight | 3g |
| Width | 6.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SB5MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
