
Reflective optical sensor module with NPN open collector output, featuring a 5mm sensing distance and 940nm wavelength. This component operates with a supply voltage range of 5V to 12V, drawing 48mA at a typical 9V supply. Maximum collector-emitter voltage is 30V, with a maximum collector current of 20mA and a forward current of 30mA. Mounting options include solder and screw, with a temperature range of -25°C to 55°C.
Omron EE-SB5V technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 30mA |
| Height | 22.2mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Solder, Screw |
| Number of Channels | 1 |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 9V |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Wavelength | 940nm |
| Weight | 3g |
| Width | 6.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SB5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
