The Omron EE-SB5V-E is a general-purpose NPN open collector sensor with a maximum collector-emitter voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 55°C and has a sensing distance of 19mm. The sensor is available in bulk packaging and is not RoHS compliant. It can be mounted using solder or screw methods.
Sign in to ask questions about the Omron EE-SB5V-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SB5V-E technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Height | 22.1mm |
| Input Current | 30mA |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Solder, Screw |
| Operating Supply Current | 48mA |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Sensing Distance | 19mm |
| Wavelength | 940nm |
| Weight | 2.8g |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-SB5V-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
