Sign in to ask questions about the Omron EE-SB5VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SB5VC technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 30mA |
| Height | 22.2mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Number of Channels | 1 |
| Operating Supply Current | 48mA |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron EE-SB5VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
