
Transmissive photointerrupter featuring a phototransistor output. Offers a 3.6mm sensing distance with a 940nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA forward current, and 100mW maximum power dissipation. Operating temperature range is -25°C to 85°C. Mounting options include solder and through-hole with a 4-pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4000ns |
| Forward Current | 50mA |
| Height | 11.7mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Collector Current | 20mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Solder, Through Hole, Panel |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.6mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
