
Transmissive photointerrupter featuring a phototransistor output. This component offers a 3.6mm sensing distance and operates with a 940nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage, 50mA forward current, and 20mA maximum collector current. Designed for through-hole PCB mounting with solder termination, it boasts a 4µs response time and 100mW power dissipation. Operating temperature range is -25°C to 85°C.
Omron EE-SG3-B technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4000ns |
| Forward Current | 50mA |
| Height | 11.7mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.6mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SG3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
