
Transmissive photointerrupter featuring a phototransistor output. Offers a 3.4mm sensing distance with a 940nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage and 50mA forward current. Designed for through-hole PCB mounting with solder termination. Operates within a -25°C to 85°C temperature range. This RoHS compliant component is lead-free.
Omron EE-SJ3-D technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.4mm |
| Termination | Solder |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SJ3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
