
Through-hole mounted phototransistor optical sensor with a 30V collector-emitter breakdown voltage and 50mA forward current. Features a 20mA maximum collector current, 4µs fall and response times, and operates within a -25°C to 85°C temperature range. Emits at an 850nm wavelength with 100mW power dissipation. RoHS compliant.
Sign in to ask questions about the Omron EE-SJ5-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SJ5-B technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SJ5-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
