
The Omron EE-SJ8-B is a phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It has a response time and fall time of 4us. The device is designed for through-hole mounting and has a power dissipation of 100mW. The operating temperature range is from -25°C to 85°C. The Omron EE-SJ8-B is RoHS compliant.
Sign in to ask questions about the Omron EE-SJ8-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SJ8-B technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SJ8-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
