Pre-wired photomicrosensor featuring an NPN open collector output configuration and an integrated amplifier. This optical sensor operates with a 12V to 26.4V supply voltage, a 30mA forward current, and a maximum collector current of 100mA. It offers a 1ms response time and a 300mm sensing distance, with an NPN phototransistor output type. The unit is rated IP64, mounts to panels, and has a cable termination. Operating temperature range is -20°C to 55°C.
Omron EE-SPW321 technical specifications.
| Forward Current | 30mA |
| Height | 12mm |
| Input Current | 30mA |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 300mm |
| Sensing Method | Optical |
| Termination | Cable |
| Wavelength | 940nm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPW321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.