
Optical slot sensor module with NPN open collector output, featuring a 3.6mm sensing distance and 940nm infrared touchscreen. This component operates with a 5V to 24V DC supply voltage, drawing 15mA input current. It offers a maximum collector current of 50mA and a maximum output current of 80mA. Designed for chassis or screw mounting with PCB termination, it has a width of 7mm, height of 24mm, and length of 14mm, weighing 2.6g. Rated IP50, it functions within an operating temperature range of -10°C to 55°C.
Omron EE-SPX301 technical specifications.
| Height | 24mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 80mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3.6mm |
| Termination | PCB |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Weight | 2.6g |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
